Part Details for U.FL-2LP-088K1T-A-(200) by Hirose Electric Co Ltd
Overview of U.FL-2LP-088K1T-A-(200) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106263-0402004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2LP 8S 2LP | |
10106267-0402004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2LP 8S 2LP | |
10106269-0402005LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 2LP 8S 2LP |
Price & Stock for U.FL-2LP-088K1T-A-(200)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003981896
|
Sager | RF Cable Assemblies U.FL TO U.FL M ASBLY 200MM 1.37DIA GRAY | 0 |
|
Buy Now | |
DISTI #
321-3196-6-04
|
Avnet Abacus | Cable Assembly Coaxial 0.2m 30AWG U.FL to U.FL PL-PL (Alt: 321-3196-6-04) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for U.FL-2LP-088K1T-A-(200)
U.FL-2LP-088K1T-A-(200) CAD Models
U.FL-2LP-088K1T-A-(200) Part Data Attributes
|
U.FL-2LP-088K1T-A-(200)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U.FL-2LP-088K1T-A-(200)
Hirose Electric Co Ltd
Interconnection Device, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 0.81 mm | |
IEC Conformance | NO | |
Insulator Material | PBT | |
Jacket Material | PFA | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 36 AWG |