There are no models available for this part yet.
Overview of U.FL-2LP-088K1T-A-(150) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106263-0402004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2LP 8S 2LP | |
10106267-0402004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2LP 8S 2LP | |
10106269-0402005LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 2LP 8S 2LP |
Price & Stock for U.FL-2LP-088K1T-A-(150) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003981895
|
Sager | RF Cable Assemblies U.FL TO U.FL M ASBLY 150MM 1.37DIA GRAY | 0 |
|
Buy Now | ||
DISTI #
321-3196-6-03
|
Avnet Abacus | Cable Assembly Coaxial 0.15m UFL to UFL PL-PL T/R (Alt: 321-3196-6-03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
CAD Models for U.FL-2LP-088K1T-A-(150) by Hirose Electric Co Ltd
Part Data Attributes for U.FL-2LP-088K1T-A-(150) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Hirose
|
Conductor Finish
|
SILVER
|
Conductor Material
|
ANNEALED COPPER
|
Connector Side1
|
U.FL
|
Connector Side2
|
U.FL
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.05 mm2
|
DIN Conformance
|
NO
|
Diameter
|
1.37 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
FEP
|
Jacket Material
|
FEP
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
YES
|
Stranding
|
7X0.102
|
Wire Gauge
|
30 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|