There are no models available for this part yet.
Overview of U.FL-2LP-088K1T-A-(100) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for U.FL-2LP-088K1T-A-(100) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | U.FL SERIES DOUBLE ENDED 1.37MM DIA 100MM LONG COAXIBLE CABLE GRAY | 14 |
|
$3.9000 / $7.8000 | Buy Now | ||
DISTI #
000000000003981892
|
Sager | RF Cable Assemblies U.FL TO U.FL M ASBLY 100MM 1.37DIA GRAY | 0 |
|
Buy Now | ||
DISTI #
321-3196-6-02
|
Avnet Abacus | Cable Assembly Coaxial 0.1m 30AWG U.FL to U.FL PL-PL (Alt: 321-3196-6-02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
CAD Models for U.FL-2LP-088K1T-A-(100) by Hirose Electric Co Ltd
Part Data Attributes for U.FL-2LP-088K1T-A-(100) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Hirose
|
Application
|
WIRELESS TRANSMISSION DEVICES, ELECTRONIC MEASURING DEVICES
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
U.FL PLUG
|
Connector Side2
|
U.FL PLUG
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.051 mm2
|
DIN Conformance
|
NO
|
Diameter
|
1.37 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Jacket Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Length
|
0.1 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
1
|
Rated Voltage
|
60 V
|
Shielding
|
YES
|
Stranding
|
7X0.102
|
Wire Gauge
|
30 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|