Part Details for U.FL-2LP-068N2-A-(160) by Hirose Electric Co Ltd
Overview of U.FL-2LP-068N2-A-(160) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U.FL-2LP-068N2-A-(160)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1286 |
|
RFQ | ||
DISTI #
321-3280-0-25
|
Avnet Abacus | Cable Assembly Coaxial 0.16m 32AWG U.FL to U.FL PL-PL (Alt: 321-3280-0-25) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |