Part Details for U.FL-2LP-068N1-A-(1000) by Hirose Electric Co Ltd
Overview of U.FL-2LP-068N1-A-(1000) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10106263-0402004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2LP 8S 2LP |
Price & Stock for U.FL-2LP-068N1-A-(1000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003981853
|
Sager | RF Cable Assemblies U.FL TO U.FL M ASBLY 1000MM 1.13DIA GRAY | 0 |
|
Buy Now |
Part Details for U.FL-2LP-068N1-A-(1000)
U.FL-2LP-068N1-A-(1000) CAD Models
U.FL-2LP-068N1-A-(1000) Part Data Attributes
|
U.FL-2LP-068N1-A-(1000)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
U.FL-2LP-068N1-A-(1000)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |