Part Details for U.FL-2LP-04N1-A-(100) by Hirose Electric Co Ltd
Overview of U.FL-2LP-04N1-A-(100) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106263-0402004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 2LP 8S 2LP | |
10106267-0402004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2LP 8S 2LP | |
10106269-0402005LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 2LP 8S 2LP |
Price & Stock for U.FL-2LP-04N1-A-(100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003981738
|
Sager | RF Cable Assemblies U.FL TO U.FL M ASBLY 100MM .081DIA WHITE | 0 |
|
Buy Now | |
DISTI #
321-3372-7-07
|
Avnet Abacus | Cable Assembly 0.81mm 0.1m U.FL Right Angle to U.FL Right Angle PL-PL (Alt: 321-3372-7-07) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |