Part Details for U.FL-2LP(V)-04N1-A-(500) by Hirose Electric Co Ltd
Overview of U.FL-2LP(V)-04N1-A-(500) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for U.FL-2LP(V)-04N1-A-(500)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003981695
|
Sager | RF Cable Assemblies U.FL TO U.FL M ASBLY 500MM .081DIA WHITE | 0 |
|
Buy Now | |
DISTI #
321-4106-9-22
|
Avnet Abacus | Cable Assembly 0.81mm 0.5m U.FL Right Angle to U.FL Right Angle PL-PL (Alt: 321-4106-9-22) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |