Part Details for U-329/U by Amphenol Corporation
Overview of U-329/U by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U-329/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U-329/U
|
Avnet Americas | U-329/U - Bulk (Alt: U-329/U) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-AP-146M
|
Mouser Electronics | Phone Connectors Cable Size .250 U-329/U RoHS: Compliant | 83 |
|
$23.8100 / $30.3700 | Buy Now |
DISTI #
AP-146M/3
|
TTI | Phone Connectors U-329/U RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 436 In Stock |
|
$23.7500 / $32.3500 | Buy Now |
DISTI #
AP-146M/1
|
TTI | Phone Connectors U-329/U RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.5000 | Buy Now |
DISTI #
AP-146M/4
|
TTI | Phone Connectors U-329/U RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.2300 / $27.3000 | Buy Now |
DISTI #
AP-146M/5
|
TTI | Phone Connectors Audio Plug, Cable Size 0.320 U RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.3000 | Buy Now |
DISTI #
AP-146M/2
|
TTI | Phone Connectors Cable Size .228 U-329/U RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.2300 | Buy Now |
DISTI #
U-329/U
|
Avnet Americas | U-329/U - Bulk (Alt: U-329/U) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |