Part Details for U-16CS by Century Spring Corp
Overview of U-16CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1316CS8#PBF | Analog Devices | uP DC/DC Conv w/ Progmable P | |
LT1716CS5#TRPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR | |
LT1116CS8#TRPBF | Analog Devices | 12ns, 1x S Ground-Sensing Comp |
Price & Stock for U-16CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-U-16CS-ND
|
DigiKey | COMP O= .156,L= .31,W= .015 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
13871 In Stock |
|
$1.0395 / $2.3600 | Buy Now |