Part Details for U-100-1000-ESDN by Apex Tool Group LLC
Results Overview of U-100-1000-ESDN by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U-100-1000-ESDN Information
U-100-1000-ESDN by Apex Tool Group LLC is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S |
Price & Stock for U-100-1000-ESDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U-100-1000-ESDN-ND
|
DigiKey | FUME ABSORBER BENCH TOP 120V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1,970.0000 | Buy Now |
DISTI #
71360546
|
RS | WELLER FILTRATION, UNIT, FUME EXTRACTION, MG100S 110-240V Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,828.1000 | RFQ |