Part Details for U VITALX 300W 230V E27 FS1 by Inventronics (Hangzhou) Inc
Overview of U VITALX 300W 230V E27 FS1 by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
PL300-102L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT |
Price & Stock for U VITALX 300W 230V E27 FS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008321543929
|
EBV Elektronik | ULTRA VITALUX 300W 230 V E27 (Alt: 4008321543929) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |