Part Details for TZY2Z2R5AC01R00 by Murata Manufacturing Co Ltd
Overview of TZY2Z2R5AC01R00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for TZY2Z2R5AC01R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZY2Z2R5AC01R00
|
Avnet Abacus | Trimmer Capacitor, 0.65 pF to 2.5 pF, 25 V, -0%, +100%, Top Adjust, SMD - Tape and Reel (Alt: TZY2Z2R5AC01R00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TZY2Z2R5AC01R00
TZY2Z2R5AC01R00 CAD Models
TZY2Z2R5AC01R00 Part Data Attributes:
|
TZY2Z2R5AC01R00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZY2Z2R5AC01R00
Murata Manufacturing Co Ltd
Variable Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Samacsys Manufacturer | Murata Electronics | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 2.5 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for TZY2Z2R5AC01R00
This table gives cross-reference parts and alternative options found for TZY2Z2R5AC01R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZY2Z2R5AC01R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZY2Z2R5A001M00 | Variable Capacitor, Ceramic, 25V, 0.65pF Min, 2.5pF Max, Vertical Adjuster, Surface Mount | Murata Manufacturing Co Ltd | TZY2Z2R5AC01R00 vs TZY2Z2R5A001M00 |
TZY2Z2R5A001 | Variable Capacitor, Ceramic, 25V, 0.65pF Min, 2.5pF Max, Vertical Adjuster, Surface Mount | Murata Manufacturing Co Ltd | TZY2Z2R5AC01R00 vs TZY2Z2R5A001 |
TZVX2Z2R5A110 | CAPACITOR, VARIABLE, CERAMIC, 25V, 0.65pF - 2.5pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZY2Z2R5AC01R00 vs TZVX2Z2R5A110 |
TZY2Z2R5A001R01 | Variable Capacitor, Ceramic, 25V, 0.65pF Min, 2.5pF Max, Vertical Adjuster, Surface Mount, CHIP | Murata Manufacturing Co Ltd | TZY2Z2R5AC01R00 vs TZY2Z2R5A001R01 |
TZV2Z2R5A110A00 | CAPACITOR, VARIABLE, CERAMIC, 25V, 0.65pF - 2.5pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | TZY2Z2R5AC01R00 vs TZV2Z2R5A110A00 |
TZV2Z2R5A110R01 | CAPACITOR, VARIABLE, CERAMIC, 25V, 0.65pF - 2.5pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Murata Manufacturing Co Ltd | TZY2Z2R5AC01R00 vs TZV2Z2R5A110R01 |