Part Details for TZY2K450A001B00 by Murata Manufacturing Co Ltd
Results Overview of TZY2K450A001B00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZY2K450A001B00 Information
TZY2K450A001B00 by Murata Manufacturing Co Ltd is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TZY2K450A001B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
TZY2K450A001B00
|
Avnet Abacus | - Tape and Reel (Alt: TZY2K450A001B00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TZY2K450A001B00
TZY2K450A001B00 CAD Models
TZY2K450A001B00 Part Data Attributes
|
TZY2K450A001B00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZY2K450A001B00
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 25V, 100% +Tol, 0% -Tol, 8pF Min, 45pF Max, Vertical Adjuster, Surface Mount, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 45 pF | |
Capacitance-Min | 8 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for TZY2K450A001B00
This table gives cross-reference parts and alternative options found for TZY2K450A001B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZY2K450A001B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TZY2K450A001R00 | Murata Manufacturing Co Ltd | Check for Price | Variable Capacitor, Ceramic, 25V, 100% +Tol, 0% -Tol, 8pF Min, 45pF Max, Vertical Adjuster, Surface Mount, CHIP | TZY2K450A001B00 vs TZY2K450A001R00 |
TZY2K450AC01B00 | Murata Manufacturing Co Ltd | Check for Price | Variable Capacitor | TZY2K450A001B00 vs TZY2K450AC01B00 |
TZY2K450A001R01 | Murata Manufacturing Co Ltd | Check for Price | Variable Capacitor, Ceramic, 25V, 8pF Min, 45pF Max, Vertical Adjuster, Surface Mount, CHIP | TZY2K450A001B00 vs TZY2K450A001R01 |