There are no models available for this part yet.
Overview of TZX6V2A-TR by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TZX6V2A-TR by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
112-TZX6V2A-TRCT-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO35 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29971 In Stock |
|
$0.0164 / $0.2300 | Buy Now |
CAD Models for TZX6V2A-TR by Vishay Semiconductors
Part Data Attributes for TZX6V2A-TR by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-PALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
2.56%
|
Working Test Current
|
5 mA
|
Alternate Parts for TZX6V2A-TR
This table gives cross-reference parts and alternative options found for TZX6V2A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZX6V2A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZX6V2B-TR | Zener Diode, 6.2V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX6V2A-TR vs TZX6V2B-TR |
TZX6V2C-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX6V2A-TR vs TZX6V2C-TR |
GDZJ6.2B | Zener Diode, 6.115V V(Z), 2.53%, 0.5W, Silicon, Unidirectional, DO-34, DO-34, 2 PIN | Rectron Semiconductor | TZX6V2A-TR vs GDZJ6.2B |
TZX5V6E-TR | Zener Diode, 5.6V V(Z), 2.61%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX6V2A-TR vs TZX5V6E-TR |
TZX5V6B-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX6V2A-TR vs TZX5V6B-TR |
TZX5V6D-TR | Zener Diode, 5.6V V(Z), 2.65%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX6V2A-TR vs TZX5V6D-TR |
TZX5V6A-TR | Zener Diode, 5.6V V(Z), 2.8%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX6V2A-TR vs TZX5V6A-TR |
TZX6V2E-TR | Zener Diode, 6.2V V(Z), 2.33%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX6V2A-TR vs TZX6V2E-TR |
TZX6V2E-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX6V2A-TR vs TZX6V2E-TR |
TZX5V6C-TR | Zener Diode, 5.6V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX6V2A-TR vs TZX5V6C-TR |
Related Parts for TZX6V2A-TR
-
TZX6V2B-TAPZener Diodes
-
TZMC3V3-M-18Voltage Regulator Diodes
-
BSB014N04LX3GXUMA1Power Field-Effect Transistors
-
UHPT801Visible LEDs
-
UC2844AMSwitching Regulator or Controllers
-
UC285TDKTTT-ADJLinear Regulator ICs
-
U11J16Z3GE22Rocker Switches
-
009296001503906Headers and Edge Type Connectors
-
TXD2SA-3V-3Power/Signal Relays