TZX4V7-C
Description: Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35,

Overview of TZX4V7-C by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

CAD Models for TZX4V7-C by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TZX4V7-C by Temic Semiconductors

TZX4V7-C
Temic Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
Additional Feature
LOW NOISE, VERY HIGH STABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.7 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2.13%
Working Test Current
5 mA
Want to compare parts?
  1. TZX4V7-C
    Temic Semiconductors
    Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35,
    VS

Alternate Parts for TZX4V7-C

This table gives cross-reference parts and alternative options found for TZX4V7-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZX4V7-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TZX4V7C-BP Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components TZX4V7-C vs TZX4V7C-BP
H5B1-AP Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components TZX4V7-C vs H5B1-AP
TZX4V7C-AP Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components TZX4V7-C vs TZX4V7C-AP
H5B1-BP-BP Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Micro Commercial Components TZX4V7-C vs H5B1-BP-BP
Part Number Description Manufacturer Compare
NZX4V7C 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors TZX4V7-C vs NZX4V7C
NZX4V7C,133 NZX series - Single Zener diodes AXIAL 2-Pin NXP Semiconductors TZX4V7-C vs NZX4V7C,133
H5B1-BP-BP Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Micro Commercial Components TZX4V7-C vs H5B1-BP-BP
NZX4V7C Zener Diode Nexperia TZX4V7-C vs NZX4V7C
TZX4V7C-AP Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components TZX4V7-C vs TZX4V7C-AP
NZX4V7C,113 Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional Nexperia TZX4V7-C vs NZX4V7C,113
NZX4V7C,143 Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional Nexperia TZX4V7-C vs NZX4V7C,143
H5B1-AP Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components TZX4V7-C vs H5B1-AP
TZX4V7C-BP Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components TZX4V7-C vs TZX4V7C-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZX4V7-C by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZX4V7-C by Temic Semiconductors

Select Manufacturer
Which Manufacturer of TZX4V7-C would you like to use for your alert(s)?
  • Please alert me when TZX4V7-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZX4V7-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZX4V7-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZX4V7-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZX4V7-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZX4V7-C by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: