There are no models available for this part yet.
Overview of TZX4V3C-TR by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TZX4V3C-TR by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70617182
|
RS | TZX4V3C-TR Zener Diode, 4.3V 2% 500 mW Through Hole 2-Pin DO-35 | Siliconix / Vishay TZX4V3C-TR RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0290 / $0.0350 | RFQ |
CAD Models for TZX4V3C-TR by Vishay Siliconix
Related Parts for TZX4V3C-TR
-
TZX6V8D-TAPZener Diodes
-
TZX10A-TRVoltage Regulator Diodes
-
IRLML5203TRPBFPower Field-Effect Transistors
-
UCC2807DTR-1Switching Regulator or Controllers
-
U11J60V3GE2Rocker Switches
-
CC1R5-0505SF-EPower Supply Modules
-
TX2SA-L2-24V-1Power/Signal Relays
-
UC2544NG4Power Management Circuits
-
TSV912IYDOperational Amplifiers