There are no models available for this part yet.
Overview of TZX4V3B-TR by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TZX4V3B-TR by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70617181
|
RS | TZX4V3B-TR Zener Diode, 4.2V 2% 500 mW Through Hole 2-Pin DO-35 | Siliconix / Vishay TZX4V3B-TR RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0320 / $0.0380 | RFQ |
CAD Models for TZX4V3B-TR by Vishay Siliconix
Related Parts for TZX4V3B-TR
-
TZMC3V3-GS18Zener Diodes
-
UES802RRectifier Diodes
-
TZM5230C-GS08Voltage Regulator Diodes
-
TV06B580J-HFTransient Suppressors
-
GCM1555C1H1R5JA16DFixed Capacitors
-
UCD9244MRGCTEPSwitching Regulator or Controllers
-
TPS75615KTTTG3Linear Regulator ICs
-
BC807-16Small Signal Bipolar Transistors
-
U13J1AGE2Rocker Switches