TZX3V9C-TR
Description: Zener Diode, 3.9V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of TZX3V9C-TR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for TZX3V9C-TR by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 20H7276
Newark Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX3V9C-TR RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 30,000 $0.0270
$0.0270 Buy Now
DISTI # TZX3V9C-TR
Avnet Americas ZENER DIODE DO35 - Tape and Reel (Alt: TZX3V9C-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0245
  • 60,000 $0.0242
  • 120,000 $0.0237
  • 180,000 $0.0231
  • 240,000 $0.0226
  • 300,000 $0.0223
  • 3,000,000 $0.0217
$0.0217 / $0.0245 Buy Now
DISTI # 78-TZX3V9C
Mouser Electronics Zener Diodes 3.9 Volt 0.5W 2% RoHS: Compliant 23064
  • 1 $0.2300
  • 10 $0.1580
  • 100 $0.0650
  • 1,000 $0.0390
  • 2,500 $0.0360
  • 10,000 $0.0270
  • 30,000 $0.0270
  • 60,000 $0.0250
$0.0250 / $0.2300 Buy Now
Bristol Electronics   10000
RFQ
Quest Components   8000
  • 1 $0.1740
  • 640 $0.0522
  • 7,664 $0.0348
$0.0348 / $0.1740 Buy Now
DISTI # TZX3V9C-TR
TTI Zener Diodes 3.9 Volt 0.5W 2% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel Americas - 0
  • 30,000 $0.0222
  • 50,000 $0.0218
$0.0218 / $0.0222 Buy Now

CAD Models for TZX3V9C-TR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TZX3V9C-TR by Vishay Intertechnologies

TZX3V9C-TR
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
3.9 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2.5%
Working Test Current
5 mA
Want to compare parts?
  1. TZX3V9C-TR
    Vishay Intertechnologies
    Zener Diode, 3.9V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for TZX3V9C-TR

This table gives cross-reference parts and alternative options found for TZX3V9C-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZX3V9C-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TZX3V6B-TR Zener Diode, 3.6V V(Z), 2.78%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies TZX3V9C-TR vs TZX3V6B-TR
TZX3V6C-TR Zener Diode, 3.6V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies TZX3V9C-TR vs TZX3V6C-TR
BZX55B3V6-TR Zener Diode, 3.6V V(Z), 2.22%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies TZX3V9C-TR vs BZX55B3V6-TR
TZX3V6A-TR Zener Diode, 3.6V V(Z), 2.86%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies TZX3V9C-TR vs TZX3V6A-TR
TZX3V9A-TR Zener Diode, 3.9V V(Z), 2.63%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies TZX3V9C-TR vs TZX3V9A-TR
Part Number Description Manufacturer Compare
TZX3V9A-TR Zener Diode, 3.9V V(Z), 2.63%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies TZX3V9C-TR vs TZX3V9A-TR
TZX3V6A-TR Zener Diode, 3.6V V(Z), 2.86%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies TZX3V9C-TR vs TZX3V6A-TR
TZX3V6B-TR Zener Diode, 3.6V V(Z), 2.78%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies TZX3V9C-TR vs TZX3V6B-TR
BZX55B3V6-TR Zener Diode, 3.6V V(Z), 2.22%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies TZX3V9C-TR vs BZX55B3V6-TR
TZX3V9B-TR Zener Diode, 3.9V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies TZX3V9C-TR vs TZX3V9B-TR

Related Parts for TZX3V9C-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZX3V9C-TR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZX3V9C-TR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TZX3V9C-TR would you like to use for your alert(s)?
  • Please alert me when TZX3V9C-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZX3V9C-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZX3V9C-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZX3V9C-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZX3V9C-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZX3V9C-TR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: