Part Details for TZX3V3B-TR by Vishay Intertechnologies
Overview of TZX3V3B-TR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZX3V3B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H7244
|
Newark | Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX3V3B-TR Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
TZX3V3B-TR
|
Avnet Americas | Diode Zener Single 3.3V 3% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: TZX3V3B-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0235 / $0.0298 | Buy Now |
DISTI #
78-TZX3V3B
|
Mouser Electronics | Zener Diodes 3.3 Volt 0.5W 5% RoHS: Compliant | 41457 |
|
$0.0210 / $0.1600 | Buy Now |
DISTI #
V72:2272_18512278
|
Arrow Electronics | Diode Zener Single 3.3V 3% 500mW 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1745 Container: Cut Strips | Americas - 18535 |
|
$0.0048 / $0.0272 | Buy Now |
DISTI #
TZX3V3B-TR
|
TTI | Zener Diodes 3.3 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0220 | Buy Now |
Part Details for TZX3V3B-TR
TZX3V3B-TR CAD Models
TZX3V3B-TR Part Data Attributes
|
TZX3V3B-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZX3V3B-TR
Vishay Intertechnologies
Zener Diode, 3.3V V(Z), 3.03%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 3.03% | |
Working Test Current | 5 mA |
Alternate Parts for TZX3V3B-TR
This table gives cross-reference parts and alternative options found for TZX3V3B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZX3V3B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZX2V7A-TR | Zener Diode, 2.7V V(Z), 3.85%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX3V3B-TR vs TZX2V7A-TR |
TZX2V7B-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX3V3B-TR vs TZX2V7B-TR |
TZX3V3B-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX3V3B-TR vs TZX3V3B-TR |
TZX3V0B-TR | Zener Diode, 3V V(Z), 3.33%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX3V3B-TR vs TZX3V0B-TR |
TZX3V0A-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX3V3B-TR vs TZX3V0A-TR |
TZX3V3C-TR | Zener Diode, 3.3V V(Z), 2.94%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX3V3B-TR vs TZX3V3C-TR |
TZX2V7A-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX3V3B-TR vs TZX2V7A-TR |
TZX2V7B-TR | Zener Diode, 2.7V V(Z), 3.7%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX3V3B-TR vs TZX2V7B-TR |
BZX55B3V3-TR | Zener Diode, 3.3V V(Z), 1.82%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX3V3B-TR vs BZX55B3V3-TR |
TZX3V3A-TR | Zener Diode, 3.3V V(Z), 3.13%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX3V3B-TR vs TZX3V3A-TR |