There are no models available for this part yet.
Overview of TZX11A-TR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TZX11A-TR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20H7154
|
Newark | Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX11A-TR RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now | |
DISTI #
TZX11A-TR
|
Avnet Americas | ZENER DIODE DO35 - Tape and Reel (Alt: TZX11A-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0243 | Buy Now | |
DISTI #
78-TZX11A
|
Mouser Electronics | Zener Diodes 11 Volt 0.5W 10% RoHS: Compliant | 36379 |
|
$0.0210 / $0.2300 | Buy Now | |
DISTI #
TZX11A-TR
|
TTI | Zener Diodes 11 Volt 0.5W 10% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0215 / $0.0219 | Buy Now |
CAD Models for TZX11A-TR by Vishay Intertechnologies
Part Data Attributes for TZX11A-TR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
25 Ω
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-PALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
11 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
1.89%
|
Working Test Current
|
5 mA
|
Alternate Parts for TZX11A-TR
This table gives cross-reference parts and alternative options found for TZX11A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZX11A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZX11B-TR | Zener Diode, 11V V(Z), 1.83%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX11A-TR vs TZX11B-TR |
TZX13B-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX11A-TR vs TZX13B-TR |
TZX13A-TR | Zener Diode, 13V V(Z), 1.98%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX11A-TR vs TZX13A-TR |
TZX13A-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX11A-TR vs TZX13A-TR |
TZX12D-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX11A-TR vs TZX12D-TR |
TZX11A-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX11A-TR vs TZX11A-TR |
TZX12B-TR | Zener Diode, 12V V(Z), 2.11%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX11A-TR vs TZX12B-TR |
TZX11D-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX11A-TR vs TZX11D-TR |
TZX12B-TR | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | Vishay Semiconductors | TZX11A-TR vs TZX12B-TR |
TZX13B-TR | Zener Diode, 13V V(Z), 1.95%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZX11A-TR vs TZX13B-TR |
Related Parts for TZX11A-TR
-
TZX16A-TAPZener Diodes
-
TZX3V0B-TRVoltage Regulator Diodes
-
TV06B111JB-HFTransient Suppressors
-
UCC25705DGKTRG4Switching Regulator or Controllers
-
TPS77615QPWPREPLinear Regulator ICs
-
U11J91Z3GE32Rocker Switches
-
TVL05-1520Power Supply Modules
-
TXS2SS-3V-XPower/Signal Relays
-
TSV914AIDOperational Amplifiers