Part Details for TZV2Z100A110R00 by Murata Manufacturing Co Ltd
Results Overview of TZV2Z100A110R00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZV2Z100A110R00 Information
TZV2Z100A110R00 by Murata Manufacturing Co Ltd is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TZV2Z100A110R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2977 |
|
$0.3728 / $1.0650 | Buy Now | |
|
ComSIT USA | VARIABLE CAPACITOR Variable Capacitor, Ceramic, 25V, 100% +Tol, 0% -Tol, 3pF Min, 10pF Max, Vertical... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
NexGen Digital | 324 |
|
RFQ |
Part Details for TZV2Z100A110R00
TZV2Z100A110R00 CAD Models
TZV2Z100A110R00 Part Data Attributes
|
TZV2Z100A110R00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZV2Z100A110R00
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 25V, 100% +Tol, 0% -Tol, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 3 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 2.3 mm |
Alternate Parts for TZV2Z100A110R00
This table gives cross-reference parts and alternative options found for TZV2Z100A110R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZV2Z100A110R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TZV2Z100A110 | Murata Manufacturing Co Ltd | Check for Price | Variable Capacitor, Ceramic, 25V, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount | TZV2Z100A110R00 vs TZV2Z100A110 |