TZS2Z060A001
Murata Manufacturing Co Ltd
Description: CAPACITOR, VARIABLE, CERAMIC, 25V, 3pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT

Overview of TZS2Z060A001 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TZS2Z060A001 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TZS2Z060A001 by Murata Manufacturing Co Ltd

TZS2Z060A001
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.30.00.10
Additional Feature
PERCENTAGE TOLERANCE ON C_MAX IS 0/+100
Adjuster Orientation
VERTICAL
Capacitance-Max
6 pF
Capacitance-Min
3 pF
Capacitor Type
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
TZS2
Mounting Feature
SURFACE MOUNT
Multi-turn
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated (DC) Voltage (URdc)
25 V
Surface Mount
YES
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TZS2Z060A001
    Murata Manufacturing Co Ltd
    CAPACITOR, VARIABLE, CERAMIC, 25V, 3pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT
    VS

Alternate Parts for TZS2Z060A001

This table gives cross-reference parts and alternative options found for TZS2Z060A001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZS2Z060A001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TZS2Z060A001R00 CAPACITOR, VARIABLE, CERAMIC, 25V, 3pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP Murata Manufacturing Co Ltd TZS2Z060A001 vs TZS2Z060A001R00
TZS2Z060A001M00 CAPACITOR, VARIABLE, CERAMIC, 25V, 3pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP Murata Manufacturing Co Ltd TZS2Z060A001 vs TZS2Z060A001M00
TZS2Z060A001A00 CAPACITOR, VARIABLE, CERAMIC, 25V, 3pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP Murata Manufacturing Co Ltd TZS2Z060A001 vs TZS2Z060A001A00
Part Number Description Manufacturer Compare
TZS2Z060A001A00 CAPACITOR, VARIABLE, CERAMIC, 25V, 3pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP Murata Manufacturing Co Ltd TZS2Z060A001 vs TZS2Z060A001A00
TZY2Z060A001M00 Variable Capacitor, Ceramic, 25V, 2.5pF Min, 6pF Max, Vertical Adjuster, Surface Mount Murata Manufacturing Co Ltd TZS2Z060A001 vs TZY2Z060A001M00
TZY2Z060A001 Variable Capacitor, Ceramic, 25V, 2.5pF Min, 6pF Max, Vertical Adjuster, Surface Mount Murata Manufacturing Co Ltd TZS2Z060A001 vs TZY2Z060A001
TZS2Z060A001M00 CAPACITOR, VARIABLE, CERAMIC, 25V, 3pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP Murata Manufacturing Co Ltd TZS2Z060A001 vs TZS2Z060A001M00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZS2Z060A001 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZS2Z060A001 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of TZS2Z060A001 would you like to use for your alert(s)?
  • Please alert me when TZS2Z060A001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZS2Z060A001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZS2Z060A001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZS2Z060A001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZS2Z060A001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZS2Z060A001 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: