There are no models available for this part yet.
Overview of TZMC43-GS08 by Vishay Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TZMC43-GS08 by Vishay Optoelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70061954
|
RS | TZMC43-GS08 Zener Diode, 43V 5% 500 mW SMT 2-Pin SOD-80 | Vishay / Small Signal & Opto Products (SSP) TZMC43-GS08 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0240 / $0.0280 | RFQ |
CAD Models for TZMC43-GS08 by Vishay Optoelectronics
Related Parts for TZMC43-GS08
-
TZMC3V6-GS08Zener Diodes
-
MCL4448-TRRectifier Diodes
-
SMAJ24ATransient Suppressors
-
EKZE250ELL102MK20SFixed Capacitors
-
ZVN2110GTAPower Field-Effect Transistors
-
CR2512-FX-90R9ELFFixed Resistors
-
MMBT5551Small Signal Bipolar Transistors
-
2N7002-7-FSmall Signal Field-Effect Transistors
-
2-173983-4Headers and Edge Type Connectors