Part Details for TZMC39-GS18 by Vishay Intertechnologies
Overview of TZMC39-GS18 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for TZMC39-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H3682
|
Newark | Zener Diode, single, Two Terminal,39V V(Z),5%,sod-80C |Vishay TZMC39-GS18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
TZMC39-GS18
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZMC39-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0227 | Buy Now |
DISTI #
78-TZMC39-GS18
|
Mouser Electronics | Zener Diodes 39 Volt 0.5 Watt 5% RoHS: Compliant | 0 |
|
$0.0240 / $0.1300 | Order Now |
|
Bristol Electronics | 6364 |
|
RFQ | ||
|
Quest Components | 5091 |
|
$0.0525 / $0.1750 | Buy Now | |
DISTI #
TZMC39-GS18
|
TTI | Zener Diodes 39 Volt 0.5 Watt 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0210 / $0.0267 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
TZMC39-GS18
|
EBV Elektronik | ZENER DIODE SOD80 MINIMELF (Alt: TZMC39-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 170000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 140000 |
|
$0.0194 / $0.0210 | Buy Now |
|
Wuhan P&S | Small Signal Zener Diodes Min Qty: 1 | 10000 |
|
$0.0118 / $0.0484 | Buy Now |
Part Details for TZMC39-GS18
TZMC39-GS18 CAD Models
TZMC39-GS18 Part Data Attributes
|
TZMC39-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMC39-GS18
Vishay Intertechnologies
Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 46.8 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for TZMC39-GS18
This table gives cross-reference parts and alternative options found for TZMC39-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZMC39-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZMC39 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Vishay Intertechnologies | TZMC39-GS18 vs TZMC39 |
TZMC39-M-08 | ZENER DIODE SOD80 MINIMELF-E2-M | Vishay Semiconductors | TZMC39-GS18 vs TZMC39-M-08 |
TZMC39-M-18 | ZENER DIODE SOD80 MINIMELF-E2-M | Vishay Semiconductors | TZMC39-GS18 vs TZMC39-M-18 |
TZMC39-M-18 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Vishay Intertechnologies | TZMC39-GS18 vs TZMC39-M-18 |
TZMC39 | Zener Diode, 39V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | TZMC39-GS18 vs TZMC39 |
TZMC39GS08 | Zener Diode, 39V V(Z), 5.128%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | Vishay Semiconductors | TZMC39-GS18 vs TZMC39GS08 |
TZMC39 | Zener Diode, | EIC Semiconductor Inc | TZMC39-GS18 vs TZMC39 |
TZMC39-M-08 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Vishay Intertechnologies | TZMC39-GS18 vs TZMC39-M-08 |