Part Details for TZMC33-GS08 by Vishay Intertechnologies
Overview of TZMC33-GS08 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TZMC33-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6454
|
Newark | Zener Diode, Aec-Q101, 0.5W, 33V, Sod-80, Zener Voltage Vz Typ:33V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-80 (Minimelf), Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:175°C, Product Range:Tzm Series, Rohs Compliant: Yes |Vishay TZMC33-GS08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8325 |
|
$0.0690 / $0.2320 | Buy Now |
DISTI #
33C2010
|
Newark | Zener Diode, 500Mw, 33V, Sod-80, Zener Voltage Nom:33V, Power Dissipation:500Mw, Diode Case Style:Sod-80, No. Of Pins:2Pins, Operating Temperature Max:175°C, Product Range:-, Qualification:Aec-Q101, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Vishay TZMC33-GS08 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0560 | Buy Now |
DISTI #
TZMC33-GS08
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TZMC33-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
DISTI #
78-TZMC33
|
Mouser Electronics | Zener Diodes 33 Volt 0.5 Watt RoHS: Compliant | 27101 |
|
$0.0240 / $0.2200 | Buy Now |
|
Future Electronics | TZM Series 33 V 500 mW ±5% Small Signal Zener Diode - MiniMELF (SOD-80) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 27500Reel |
|
$0.0206 / $0.0238 | Buy Now |
|
Future Electronics | TZM Series 33 V 500 mW ±5% Small Signal Zener Diode - MiniMELF (SOD-80) RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0206 / $0.0238 | Buy Now |
DISTI #
TZMC33-GS08
|
TTI | Zener Diodes 33 Volt 0.5 Watt pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
TZMC33-GS08
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: TZMC33-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0288 | Buy Now |
DISTI #
TZMC33-GS08
|
TME | Diode: Zener, 0.5W, 33V, SMD, reel,tape, MiniMELF, single diode Min Qty: 25 | 26100 |
|
$0.0158 / $0.0418 | Buy Now |
DISTI #
DZ7404
|
Rutronik | Z-DIODE 0,5W 33V 5% MINIMELF RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 57500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0129 / $0.0154 | Buy Now |
Part Details for TZMC33-GS08
TZMC33-GS08 CAD Models
TZMC33-GS08 Part Data Attributes:
|
TZMC33-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMC33-GS08
Vishay Intertechnologies
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 220 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 39.6 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |