Part Details for TZM5262B-GS08 by Vishay Semiconductors
Overview of TZM5262B-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for TZM5262B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-TZM5262B-GS08CT-ND
|
DigiKey | DIODE ZENER 51V 500MW SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9895 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
Part Details for TZM5262B-GS08
TZM5262B-GS08 CAD Models
TZM5262B-GS08 Part Data Attributes
|
TZM5262B-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZM5262B-GS08
Vishay Semiconductors
Zener Diode, 51V V(Z), 5%, 0.5W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% |
Alternate Parts for TZM5262B-GS08
This table gives cross-reference parts and alternative options found for TZM5262B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5262B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT55B51-TP | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, QUADROMELF-2 | Micro Commercial Components | TZM5262B-GS08 vs BZT55B51-TP |
JAN1N978BUR-1 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | TZM5262B-GS08 vs JAN1N978BUR-1 |
SZN6341DSMSTX | Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | TZM5262B-GS08 vs SZN6341DSMSTX |
JANTX1N6341US | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | TZM5262B-GS08 vs JANTX1N6341US |
JAN1N4994CUS | Zener Diode, 330V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | TZM5262B-GS08 vs JAN1N4994CUS |
1N5262B | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | TZM5262B-GS08 vs 1N5262B |
MMSZ5262B-HE3-18 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZM5262B-GS08 vs MMSZ5262B-HE3-18 |
MMSZ5262B-E3-18 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZM5262B-GS08 vs MMSZ5262B-E3-18 |
BZV55F51 | Zener Diode, 51V V(Z), 3%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | TZM5262B-GS08 vs BZV55F51 |
MV1N6018-1E3TR | Zener Diode, 56V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | TZM5262B-GS08 vs MV1N6018-1E3TR |