Part Details for TZM5260B-GS18/BKN by Vishay Optoelectronics
Overview of TZM5260B-GS18/BKN by Vishay Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for TZM5260B-GS18/BKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70062133
|
RS | ZENER-DIODE 0.5W, 5%, SOD-80 MINIMELF, CUT TAPE | Vishay / Small Signal & Opto Products (SSP) TZM5260B-GS18/BKN RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0190 / $0.0220 | RFQ |