Part Details for TZM5252BGS08 by Temic Semiconductors
Results Overview of TZM5252BGS08 by Temic Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZM5252BGS08 Information
TZM5252BGS08 by Temic Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TZM5252BGS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 16971 |
|
RFQ |
Part Details for TZM5252BGS08
TZM5252BGS08 CAD Models
TZM5252BGS08 Part Data Attributes
|
TZM5252BGS08
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZM5252BGS08
Temic Semiconductors
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 21.12 mV/°C | |
Voltage Tol-Max | 5% |