Part Details for TZM5240B-GS08 by Vishay Intertechnologies
Results Overview of TZM5240B-GS08 by Vishay Intertechnologies
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZM5240B-GS08 Information
TZM5240B-GS08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TZM5240B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H3742
|
Newark | Zener Diode, 500Mw, 10V, Sod-80, Zener Voltage Nom:10V, Power Dissipation:500Mw, Diode Case Style... more RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 | Buy Now |
DISTI #
TZM5240B-GS08
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZM5240B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0213 | Buy Now |
DISTI #
78-TZM5240B
|
Mouser Electronics | Zener Diodes 10 Volt 0.5 Watt RoHS: Compliant | 20307 |
|
$0.0230 / $0.1300 | Buy Now |
DISTI #
E02:0323_00420116
|
Arrow Electronics | Diode Zener Single 10V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 12500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2503 | Europe - 100000 |
|
$0.0234 / $0.0280 | Buy Now |
DISTI #
V72:2272_07456977
|
Arrow Electronics | Diode Zener Single 10V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2346 Container: Cut Strips | Americas - 5951 |
|
$0.0230 / $0.0996 | Buy Now |
DISTI #
87630881
|
Verical | Diode Zener Single 10V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 12500 Package Multiple: 12500 Date Code: 2503 | Americas - 100000 |
|
$0.0231 / $0.0277 | Buy Now |
DISTI #
74090765
|
Verical | Diode Zener Single 10V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 274 Package Multiple: 1 Date Code: 2346 | Americas - 5951 |
|
$0.0230 / $0.0389 | Buy Now |
DISTI #
66386248
|
Verical | Diode Zener Single 10V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 1480 Package Multiple: 1 Date Code: 2225 | Americas - 1790 |
|
$0.0255 | Buy Now |
|
Bristol Electronics | 10692 |
|
RFQ | ||
|
Bristol Electronics | 7062 |
|
RFQ |
Part Details for TZM5240B-GS08
TZM5240B-GS08 CAD Models
TZM5240B-GS08 Part Data Attributes
|
TZM5240B-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZM5240B-GS08
Vishay Intertechnologies
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for TZM5240B-GS08
This table gives cross-reference parts and alternative options found for TZM5240B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5240B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZN6324CSMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | TZM5240B-GS08 vs SZN6324CSMSTXV |
MSPMLL5240C-1TR | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5240B-GS08 vs MSPMLL5240C-1TR |
MLL5240C-1TR | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5240B-GS08 vs MLL5240C-1TR |
TZM5240C-GS18 | Vishay Semiconductors | Check for Price | DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, GLASS, MINIMELF-2, Voltage Regulator Diode | TZM5240B-GS08 vs TZM5240C-GS18 |
TCLLZ5240C | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | TZM5240B-GS08 vs TCLLZ5240C |
MLL5240CUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5240B-GS08 vs MLL5240CUR-1E3 |
DL4697C-TP | Micro Commercial Components | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | TZM5240B-GS08 vs DL4697C-TP |
SZN6324CSMSTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | TZM5240B-GS08 vs SZN6324CSMSTX |
MXMLL5240C-1TR | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5240B-GS08 vs MXMLL5240C-1TR |
MSPMLL5240C-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5240B-GS08 vs MSPMLL5240C-1E3 |