-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6476
|
Newark | Zener Diode, Aec-Q101, 0.5W, 5.6V, Sod80, Zener Voltage Vz Typ:5.6V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-80 (Minimelf), Zener Tolerance :2%, No. Of Pins:2Pins, Operating Temperature Max:175 C, Packaging:Cut Tape Rohs Compliant: Yes |Vishay TZM5232B-GS08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9946 |
|
$0.0660 / $0.2140 | Buy Now |
DISTI #
TZM5232B-GS08
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZM5232B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0227 | Buy Now |
DISTI #
78-TZM5232B
|
Mouser Electronics | Zener Diodes 5.6 Volt 0.5 Watt RoHS: Compliant | 32651 |
|
$0.0240 / $0.1300 | Buy Now |
DISTI #
V36:1790_17654216
|
Arrow Electronics | Diode Zener Single 5.6V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks Date Code: 2433 | Americas - 427500 |
|
$0.0205 / $0.0236 | Buy Now |
DISTI #
E02:0323_00193573
|
Arrow Electronics | Diode Zener Single 5.6V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2422 | Europe - 10000 |
|
$0.0215 / $0.0314 | Buy Now |
DISTI #
V72:2272_17654216
|
Arrow Electronics | Diode Zener Single 5.6V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2225 Container: Cut Strips | Americas - 4975 |
|
$0.0238 / $0.1221 | Buy Now |
|
Future Electronics | TZM5232B Series 500 mW 5.6 V 5 % Tolerance Small Signal Zener Diode - SOD-80 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0206 / $0.0236 | Buy Now |
|
Future Electronics | TZM5232B Series 500 mW 5.6 V 5 % Tolerance Small Signal Zener Diode - SOD-80 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0206 / $0.0236 | Buy Now |
DISTI #
84359469
|
Verical | Diode Zener Single 5.6V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 12500 Package Multiple: 12500 Date Code: 2433 | Americas - 425000 |
|
$0.0205 / $0.0236 | Buy Now |
DISTI #
81708125
|
Verical | Diode Zener Single 5.6V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2422 | Americas - 10000 |
|
$0.0215 / $0.0315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TZM5232B-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZM5232B-GS08
Vishay Intertechnologies
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for TZM5232B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5232B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN6318CSMSTXV | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | TZM5232B-GS08 vs SZN6318CSMSTXV |
MVMLL5232C-1E3 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5232B-GS08 vs MVMLL5232C-1E3 |
MSPMLL5232C-1TR | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5232B-GS08 vs MSPMLL5232C-1TR |
MQMLL5232C-1E3 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5232B-GS08 vs MQMLL5232C-1E3 |
JAN1N752CUR-1 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | onsemi | TZM5232B-GS08 vs JAN1N752CUR-1 |
TZM5232B-GS18 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TZM5232B-GS08 vs TZM5232B-GS18 |
MVMLL5232C-1TR | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5232B-GS08 vs MVMLL5232C-1TR |
MXMLL5232C-1 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5232B-GS08 vs MXMLL5232C-1 |
SZN6318CSMSS | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | TZM5232B-GS08 vs SZN6318CSMSS |
MXMLL5232C-1E3 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5232B-GS08 vs MXMLL5232C-1E3 |