Part Details for TZM5228B-GS08 by Vishay Intertechnologies
Overview of TZM5228B-GS08 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZM5228B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZM5228B-GS08
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZM5228B-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0227 | Buy Now |
DISTI #
78-TZM5228B
|
Mouser Electronics | Zener Diodes 3.9 Volt 0.5 Watt RoHS: Compliant | 14636 |
|
$0.0240 / $0.1300 | Buy Now |
DISTI #
V36:1790_17690902
|
Arrow Electronics | Diode Zener Single 3.9V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks Date Code: 2406 | Americas - 10000 |
|
$0.0201 / $0.0230 | Buy Now |
DISTI #
V72:2272_17690902
|
Arrow Electronics | Diode Zener Single 3.9V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1739 Container: Cut Strips | Americas - 148 |
|
$0.0232 / $0.0234 | Buy Now |
DISTI #
78062899
|
Verical | Diode Zener Single 3.9V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2406 | Americas - 10000 |
|
$0.0201 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | 6000 |
|
$0.0531 / $0.1770 | Buy Now | |
DISTI #
TZM5228B-GS08
|
TTI | Zener Diodes 3.9 Volt 0.5 Watt pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0219 / $0.0287 | Buy Now |
DISTI #
TZM5228B-GS08
|
TME | Diode: Zener, 0.5W, 3.9V, SMD, reel,tape, MiniMELF,SOD80 Min Qty: 20 | 0 |
|
$0.0279 / $0.0499 | RFQ |
DISTI #
TZM5228B-GS08
|
EBV Elektronik | ZENER DIODE SOD80 MINIMELF (Alt: TZM5228B-GS08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TZM5228B-GS08
TZM5228B-GS08 CAD Models
TZM5228B-GS08 Part Data Attributes
|
TZM5228B-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZM5228B-GS08
Vishay Intertechnologies
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for TZM5228B-GS08
This table gives cross-reference parts and alternative options found for TZM5228B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5228B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZN6314CSMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | TZM5228B-GS08 vs SZN6314CSMSTXV |
MX1N5228CUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5228B-GS08 vs MX1N5228CUR-1E3TR |
MXMLL5228C-1 | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5228B-GS08 vs MXMLL5228C-1 |
MXMLL5228C-1TR | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5228B-GS08 vs MXMLL5228C-1TR |
MSP1N5228CUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5228B-GS08 vs MSP1N5228CUR-1TR |
MSP1N5228CUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5228B-GS08 vs MSP1N5228CUR-1E3 |
SZN6314CSMS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | TZM5228B-GS08 vs SZN6314CSMS |
MV1N5228CUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5228B-GS08 vs MV1N5228CUR-1TR |
CDLL5520C | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | TZM5228B-GS08 vs CDLL5520C |
MVMLL5228C-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | TZM5228B-GS08 vs MVMLL5228C-1E3 |