Part Details for TZM5221B-GS08 by Vishay Optoelectronics
Overview of TZM5221B-GS08 by Vishay Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZM5221B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061712
|
RS | Diode, Zener, Vr 2.4V, If 200mA, Pkg Mini-Melf (SOD-80),Vf 1.1V, Tj +175degc, Pd 500mW | Vishay / Small Signal & Opto Products (SSP) TZM5221B-GS08 RoHS: Not Compliant Min Qty: 12500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0320 / $0.0370 | RFQ |