Part Details for TZE-FX611 by Brother International
Overview of TZE-FX611 by Brother International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZE-FX611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR-TZEFX611
|
TME | Tape, 6mm, 8m, yellow, Character colour: black Min Qty: 1 | 3 |
|
$12.8600 / $13.9900 | Buy Now |
DISTI #
07L6929
|
Bürklin Elektronik | Labelling tape cartridge, 6 mm, tape yellow, font black, 8 m, TZE-FX611 Min Qty: 1 | 9 |
|
$12.4707 / $16.7578 | Buy Now |