Part Details for TZBX4P300BB110T00 by Murata Manufacturing Co Ltd
Results Overview of TZBX4P300BB110T00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZBX4P300BB110T00 Information
TZBX4P300BB110T00 by Murata Manufacturing Co Ltd is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TZBX4P300BB110T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, VARIABLE, CERAMIC, 100 V, 6.5 PF - 30 PF, VERTICAL ADJUSTER, SURFACE MOUNT | 45162 |
|
$0.2835 / $0.8100 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for TZBX4P300BB110T00
TZBX4P300BB110T00 CAD Models
TZBX4P300BB110T00 Part Data Attributes
|
TZBX4P300BB110T00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZBX4P300BB110T00
Murata Manufacturing Co Ltd
CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 30 pF | |
Capacitance-Min | 6.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | TZBX4 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for TZBX4P300BB110T00
This table gives cross-reference parts and alternative options found for TZBX4P300BB110T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZBX4P300BB110T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TZBX4P400AD110T00 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 8.5pF - 40pF, THROUGH HOLE MOUNT | TZBX4P300BB110T00 vs TZBX4P400AD110T00 |
TZBX4R200AC110T02 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | TZBX4P300BB110T00 vs TZBX4R200AC110T02 |
TZBX4Z100AB110T02 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | TZBX4P300BB110T00 vs TZBX4Z100AB110T02 |
TZBX4P400BD110T02 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 8.5pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | TZBX4P300BB110T00 vs TZBX4P400BD110T02 |
TZBX4Z100AE110T01 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | TZBX4P300BB110T00 vs TZBX4Z100AE110T01 |
TZBX4Z030AC110 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED | TZBX4P300BB110T00 vs TZBX4Z030AC110 |
TZBX4P400AA110T02 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 100V, 8.5pF - 40pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | TZBX4P300BB110T00 vs TZBX4P400AA110T02 |
TZBX4Z250AA110 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | TZBX4P300BB110T00 vs TZBX4Z250AA110 |
TZBX4Z060AD110T00 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 2pF - 6pF, THROUGH HOLE MOUNT | TZBX4P300BB110T00 vs TZBX4Z060AD110T00 |
TZBX4Z250BE110T02 | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | TZBX4P300BB110T00 vs TZBX4Z250BE110T02 |