TZB4R200AE10
Murata Manufacturing Co Ltd
Description: CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT

Overview of TZB4R200AE10 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for TZB4R200AE10 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TZB4R200AE10 by Murata Manufacturing Co Ltd

TZB4R200AE10
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.30.00.10
Additional Feature
PERCENTAGE TOLERANCE ON C_MAX IS 0/+50
Adjuster Orientation
VERTICAL
Capacitance-Max
20 pF
Capacitance-Min
4.5 pF
Capacitor Type
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
TZB4
Mounting Feature
SURFACE MOUNT
Multi-turn
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated (DC) Voltage (URdc)
100 V
Surface Mount
YES
Terminal Finish
TIN
Terminal Shape
GULL WING
Want to compare parts?
  1. TZB4R200AE10
    Murata Manufacturing Co Ltd
    CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT
    VS

Alternate Parts for TZB4R200AE10

This table gives cross-reference parts and alternative options found for TZB4R200AE10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZB4R200AE10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TZB4R200BB10M00 CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT Murata Manufacturing Co Ltd TZB4R200AE10 vs TZB4R200BB10M00
TZB4R500EA10A00 CAPACITOR, VARIABLE, CERAMIC, 50V, 7pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT Murata Manufacturing Co Ltd TZB4R200AE10 vs TZB4R500EA10A00
TZB4Z030EA10 CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT Murata Manufacturing Co Ltd TZB4R200AE10 vs TZB4Z030EA10
TZB4R200EA10M00 CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT Murata Manufacturing Co Ltd TZB4R200AE10 vs TZB4R200EA10M00
TZB4Z030BE10 CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT Murata Manufacturing Co Ltd TZB4R200AE10 vs TZB4Z030BE10
TZB4Z250BE10 CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT Murata Manufacturing Co Ltd TZB4R200AE10 vs TZB4Z250BE10
TZB4Z060EB10M00 CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT Murata Manufacturing Co Ltd TZB4R200AE10 vs TZB4Z060EB10M00
TZB4P400EB10A00 CAPACITOR, VARIABLE, CERAMIC, 100V, 8.5pF - 40pF, VERTICAL ADJUSTER, SURFACE MOUNT Murata Manufacturing Co Ltd TZB4R200AE10 vs TZB4P400EB10A00
TZB4Z250AA10A00 CAPACITOR, VARIABLE, CERAMIC, 50V, 4pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT Murata Manufacturing Co Ltd TZB4R200AE10 vs TZB4Z250AA10A00
TZB4R200EB10M00 CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT Murata Manufacturing Co Ltd TZB4R200AE10 vs TZB4R200EB10M00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZB4R200AE10 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZB4R200AE10 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of TZB4R200AE10 would you like to use for your alert(s)?
  • Please alert me when TZB4R200AE10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZB4R200AE10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZB4R200AE10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZB4R200AE10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZB4R200AE10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZB4R200AE10 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: