Part Details for TZB300AC by Semicon Components Inc
Overview of TZB300AC by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZB300AC
TZB300AC CAD Models
TZB300AC Part Data Attributes
|
TZB300AC
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
TZB300AC
Semicon Components Inc
Trans Voltage Suppressor Diode, 243V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 270 V | |
Clamping Voltage-Max | 430 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 243 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |