Part Details for TZA3036U by Philips Semiconductors
Overview of TZA3036U by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for TZA3036U
TZA3036U CAD Models
TZA3036U Part Data Attributes
|
TZA3036U
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZA3036U
Philips Semiconductors
Telecom Circuit, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 24 mA | |
Supply Voltage-Nom | 3.3 V | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL |