Part Details for TZA3034T by Philips Semiconductors
Results Overview of TZA3034T by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TZA3034T Information
TZA3034T by Philips Semiconductors is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TZA3034T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Quest Components | IC,APPLICATION SPECIFIC AMPLIFIER,ECL,SOP,16PIN,PLASTIC | 86 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | IC,APPLICATION SPECIFIC AMPLIFIER,ECL,SOP,16PIN,PLASTIC | 49 |
|
Buy Now | |
|
Quest Components | IC,APPLICATION SPECIFIC AMPLIFIER,ECL,SOP,16PIN,PLASTIC | 28 |
|
$11.1000 / $13.5000 | Buy Now |
DISTI #
SMC-TZA3034T
|
Sensible Micro Corporation | Application Specific Amplifier, 16 Pin, Plastic, Sop RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 100 |
|
$7.1370 / $7.7317 | RFQ |
Part Details for TZA3034T
TZA3034T CAD Models
TZA3034T Part Data Attributes
|
TZA3034T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZA3034T
Philips Semiconductors
ATM/SONET/SDH IC, ECL, PDSO16,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 49 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |