TZA10-10
Description: Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid,

Overview of TZA10-10 by Rhombus Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for TZA10-10 by Rhombus Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TZA10-10 by Rhombus Industries Inc

TZA10-10
Rhombus Industries Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RHOMBUS INDUSTRIES INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MAX RISE TIME CAPTURED
Family
TZA
JESD-30 Code
R-XDIP-T8
Logic IC Type
PASSIVE DELAY LINE
Number of Functions
1
Number of Taps/Steps
5
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance-Nom (Z0)
100 Ω
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Delay Line
NO
Qualification Status
Not Qualified
Seated Height-Max
6.99 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Delay-Nom (td)
50 ns
Width
7.62 mm
Want to compare parts?
  1. TZA10-10
    Rhombus Industries Inc
    Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid,
    VS

Alternate Parts for TZA10-10

This table gives cross-reference parts and alternative options found for TZA10-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZA10-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TZA10-5 Passive Delay Line, 1-Func, 5-Tap, True Output, Hybrid, Rhombus Industries Inc TZA10-10 vs TZA10-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZA10-10 by Rhombus Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZA10-10 by Rhombus Industries Inc

Select Manufacturer
Which Manufacturer of TZA10-10 would you like to use for your alert(s)?
  • Please alert me when TZA10-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZA10-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZA10-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZA10-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZA10-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZA10-10 by Rhombus Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: