Part Details for TZ9401 by Spectrum Microwave
Overview of TZ9401 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZ9401
TZ9401 CAD Models
TZ9401 Part Data Attributes:
|
TZ9401
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TZ9401
Spectrum Microwave
5 MHz - 400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 5 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |