Part Details for TZ860N16KOFHPSA2 by Infineon Technologies AG
Overview of TZ860N16KOFHPSA2 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ860N16KOFHPSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TZ860N16KOFHPSA2-ND
|
DigiKey | TZ860PhaContrThyristModule Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$477.0700 | Buy Now |
DISTI #
448-TZ860N16KOFHPSA2-ND
|
DigiKey | THYRISTOR MODULE 1600V 860A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1 In Stock |
|
$426.9860 / $443.6700 | Buy Now |
DISTI #
TZ860N16KOFHPSA2
|
Avnet Americas | Thyristor SCR 1.6KV 46A 2-Pin PB70AT-1 Tray - Trays (Alt: TZ860N16KOFHPSA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$511.9340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$428.9400 | Buy Now |
|
Rochester Electronics | TZ860N16 - Phase Control Thyristor Module RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$409.4100 / $481.6600 | Buy Now |
DISTI #
TZ860N16KOF
|
TME | Module: thyristor, single thyristor, 1.6kV, 860A, BG-PB70AT-1 Min Qty: 1 | 0 |
|
$432.4000 / $485.5000 | RFQ |
|
Ameya Holding Limited | THYRISTOR MODULE 1600V 860A | 1 |
|
RFQ | |
DISTI #
SP001220800
|
EBV Elektronik | Thyristor SCR 1.6KV 46A 2-Pin PB70AT-1 Tray (Alt: SP001220800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TZ860N16KOFHPSA2
TZ860N16KOFHPSA2 CAD Models
TZ860N16KOFHPSA2 Part Data Attributes:
|
TZ860N16KOFHPSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TZ860N16KOFHPSA2
Infineon Technologies AG
Silicon Controlled Rectifier, 1500A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PUFM-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1500 A | |
Reference Standard | IEC-747-6; UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |