Part Details for TZ860N16KOF by Infineon Technologies AG
Overview of TZ860N16KOF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ860N16KOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-TZ860N16KOF
|
Mouser Electronics | SCR Modules THYR / DIODE MODULE DK RoHS: Compliant | 3 |
|
$412.8400 | Buy Now |
DISTI #
TZ860N16KOF
|
TME | Module: thyristor, single thyristor, 1.6kV, 860A, BG-PB70AT-1 Min Qty: 1 | 0 |
|
$582.6000 / $653.1900 | RFQ |
Part Details for TZ860N16KOF
TZ860N16KOF CAD Models
TZ860N16KOF Part Data Attributes
|
TZ860N16KOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TZ860N16KOF
Infineon Technologies AG
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |