Part Details for TZ740N22KOFHPSA3 by Infineon Technologies AG
Overview of TZ740N22KOFHPSA3 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ740N22KOFHPSA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TZ740N22KOFHPSA3-ND
|
DigiKey | SCR MODULE 2.2KV 1500A MODULE Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1 In Stock |
|
$452.1180 / $469.7800 | Buy Now |
DISTI #
TZ740N22KOFHPSA3
|
Avnet Americas | Thyristors / Triacs - Trays (Alt: TZ740N22KOFHPSA3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$542.0660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$454.1900 | Buy Now |
|
Ameya Holding Limited | 1 |
|
RFQ | ||
DISTI #
SP001220752
|
EBV Elektronik | Thyristors / Triacs (Alt: SP001220752) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TZ740N22KOFHPSA3
TZ740N22KOFHPSA3 CAD Models
TZ740N22KOFHPSA3 Part Data Attributes
|
TZ740N22KOFHPSA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TZ740N22KOFHPSA3
Infineon Technologies AG
Silicon Controlled Rectifier, 1500A I(T)RMS, 2200V V(DRM), 2200V V(RRM), 1 Element, MODULE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XXFM-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | R-XXFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1500 A | |
Repetitive Peak Off-state Voltage | 2200 V | |
Repetitive Peak Reverse Voltage | 2200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TZ740N22KOFHPSA3
This table gives cross-reference parts and alternative options found for TZ740N22KOFHPSA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZ740N22KOFHPSA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZ740N22KOFHOSA1 | Silicon Controlled Rectifier, 1500A I(T)RMS, 2200V V(DRM), 2200V V(RRM), 1 Element, MODULE-4 | Infineon Technologies AG | TZ740N22KOFHPSA3 vs TZ740N22KOFHOSA1 |
TZ740N20KOFHPSA3 | Silicon Controlled Rectifier, 1500A I(T)RMS, 2000V V(DRM), 2000V V(RRM), 1 Element, MODULE-4 | Infineon Technologies AG | TZ740N22KOFHPSA3 vs TZ740N20KOFHPSA3 |