Part Details for TZ600N16KOFHPSA1 by Infineon Technologies AG
Overview of TZ600N16KOFHPSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TZ600N16KOFHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2805
|
Newark | Thyristor Diode Module, 1.6Kv, 1.05Ka Rohs Compliant: Yes |Infineon TZ600N16KOFHPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$288.1000 | Buy Now |
DISTI #
448-TZ600N16KOFHPSA1-ND
|
DigiKey | THYRISTOR MODULE 1600V 600A Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$212.6442 / $227.0300 | Buy Now |
DISTI #
TZ600N16KOFHPSA1
|
Avnet Americas | THYR / DIODE MODULE DK - Trays (Alt: TZ600N16KOFHPSA1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$245.3650 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Tray | 0Tray |
|
$205.5900 | Buy Now |
|
Rochester Electronics | TZ600N16KOF - Thyristor / Diode Module RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$196.2300 / $230.8500 | Buy Now |
DISTI #
TZ600N16KOFHPSA1
|
Avnet Americas | THYR / DIODE MODULE DK - Trays (Alt: TZ600N16KOFHPSA1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$245.3650 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 2 |
|
$522.8997 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ | ||
DISTI #
SP000091744
|
EBV Elektronik | Thyristor PCT Module 1.6KV 17KA 4-Pin PB-501 Tray (Alt: SP000091744) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TZ600N16KOFHPSA1
TZ600N16KOFHPSA1 CAD Models
TZ600N16KOFHPSA1 Part Data Attributes:
|
TZ600N16KOFHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TZ600N16KOFHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 1050A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XXFM-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | R-XXFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1050 A | |
Reference Standard | IEC-747-6; UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |