Part Details for TZ430N22KOF by Infineon Technologies AG
Overview of TZ430N22KOF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ430N22KOF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-TZ430N22KOF
|
Mouser Electronics | Discrete Semiconductor Modules 2200V 1050A SINGLE RoHS: Compliant | 0 |
|
$186.1500 / $186.1600 | Order Now |
DISTI #
TZ430N22KOF
|
TME | Module: thyristor, single thyristor, 2.2kV, 430A, BG-PB501-1 Min Qty: 1 | 3 |
|
$181.4000 / $257.6200 | Buy Now |
Part Details for TZ430N22KOF
TZ430N22KOF CAD Models
TZ430N22KOF Part Data Attributes
|
TZ430N22KOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TZ430N22KOF
Infineon Technologies AG
Silicon Controlled Rectifier, 1050A I(T)RMS, 669000mA I(T), 2200V V(DRM), 2200V V(RRM), 1 Element, MODULE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XXFM-X4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 2.2 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K | |
Holding Current-Max | 300 mA | |
JESD-30 Code | R-XXFM-X4 | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 14000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 669000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1050 A | |
Repetitive Peak Off-state Voltage | 2200 V | |
Repetitive Peak Reverse Voltage | 2200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TZ430N22KOF
This table gives cross-reference parts and alternative options found for TZ430N22KOF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZ430N22KOF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZ430N22KOFHOSA1 | Silicon Controlled Rectifier, 1050A I(T)RMS, 2200V V(DRM), 2200V V(RRM), 1 Element, MODULE-4 | Infineon Technologies AG | TZ430N22KOF vs TZ430N22KOFHOSA1 |