Part Details for TZ425N12KOF by Infineon Technologies AG
Overview of TZ425N12KOF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TZ425N12KOF
TZ425N12KOF CAD Models
TZ425N12KOF Part Data Attributes
|
TZ425N12KOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TZ425N12KOF
Infineon Technologies AG
Silicon Controlled Rectifier, 510000mA I(T), 1200V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K | |
Holding Current-Max | 300 mA | |
Leakage Current-Max | 80 mA | |
Non-Repetitive Pk On-state Cur | 14500 A | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 510000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Repetitive Peak Reverse Voltage | 1200 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |