Part Details for TZ3451D by Tai-Saw Technology Co Ltd
Overview of TZ3451D by Tai-Saw Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ3451D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4606-TZ3451DCT-ND
|
DigiKey | 40/7/10/3.2X2.5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14 In Stock |
|
$0.6563 / $1.2000 | Buy Now |
|
CHIPMALL.COM LIMITED | 40/7/10/3.2X2.5 | 2200 |
|
$0.0773 / $0.1490 | Buy Now |
Part Details for TZ3451D
TZ3451D CAD Models
TZ3451D Part Data Attributes
|
TZ3451D
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZ3451D
Tai-Saw Technology Co Ltd
Parallel - Fundamental Quartz Crystal, 40MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | MIL-STD-202G; MIL-STD-883G | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 7 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 15 Ω | |
Surface Mount | YES |