Part Details for TZ335F12KFM by Infineon Technologies AG
Overview of TZ335F12KFM by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TZ335F12KFM
TZ335F12KFM CAD Models
TZ335F12KFM Part Data Attributes:
|
TZ335F12KFM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TZ335F12KFM
Infineon Technologies AG
Silicon Controlled Rectifier, 700A I(T)RMS, 335000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, MODULE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | FAST | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K | |
JESD-30 Code | R-XUFM-X4 | |
Non-Repetitive Pk On-state Cur | 10000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 335000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 700 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |