Part Details for TZ310N22KOFHPSA1 by Infineon Technologies AG
Overview of TZ310N22KOFHPSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZ310N22KOFHPSA1
TZ310N22KOFHPSA1 CAD Models
TZ310N22KOFHPSA1 Part Data Attributes:
|
TZ310N22KOFHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TZ310N22KOFHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 700A I(T)RMS, 2200V V(DRM), 2200V V(RRM), 1 Element, MODULE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XXFM-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 24 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | R-XXFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 700 A | |
Repetitive Peak Off-state Voltage | 2200 V | |
Repetitive Peak Reverse Voltage | 2200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |