TZ3013A
Tai-Saw Technology Co Ltd
Description: Parallel - Fundamental Quartz Crystal, 52MHz Nom, SMD, 4 PIN

Overview of TZ3013A by Tai-Saw Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TZ3013A by Tai-Saw Technology Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 4606-TZ3013ACT-ND
DigiKey 52/10/8/3.2X2.5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3000
In Stock
  • 1 $1.0700
  • 10 $0.9230
  • 50 $0.8324
  • 100 $0.7962
  • 500 $0.7185
  • 1,000 $0.6875
  • 3,000 $0.6412
  • 6,000 $0.6138
  • 9,000 $0.5983
  • 15,000 $0.5794
$0.5794 / $1.0700 Buy Now

CAD Models for TZ3013A by Tai-Saw Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TZ3013A by Tai-Saw Technology Co Ltd

TZ3013A
Tai-Saw Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAI-SAW TECHNOLOGY CO LTD
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
MIL-STD-202G; MIL-STD-883G
Aging
1 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.001%
Frequency Tolerance
10 ppm
Load Capacitance
8 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
52 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
3.2mm x 2.5mm x 0.7mm
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. TZ3013A
    Tai-Saw Technology Co Ltd
    Parallel - Fundamental Quartz Crystal, 52MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZ3013A by Tai-Saw Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZ3013A by Tai-Saw Technology Co Ltd

Select Manufacturer
Which Manufacturer of TZ3013A would you like to use for your alert(s)?
  • Please alert me when TZ3013A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZ3013A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZ3013A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZ3013A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZ3013A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZ3013A by Tai-Saw Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: